
E07-106PMEX | |
|---|---|
DigiKey Part Number | 2768-E07-106PMEX-ND |
Manufacturer | |
Manufacturer Product Number | E07-106PMEX |
Description | Cable USB 2.0 A M/F Panel Mt 6' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.99000 | $119.90 |
| 20 | $11.39000 | $227.80 |
| 50 | $10.82000 | $541.00 |
| 100 | $9.73000 | $973.00 |






