841AR-3.78L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
841AR-3.78L
Acrylic Conductive Coatings

841AR-3.78L

DigiKey Part Number
473-1417-ND
Manufacturer
Manufacturer Product Number
841AR-3.78L
Description
RF EMI LIQUID NICKL COND COATING
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF EMI Liquid 841AR Acrylic, Conductive X X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Liquid
Shape
-
Length
-
Width
-
Thickness - Overall
-
Operating Temperature
-
Adhesive
Acrylic, Conductive
Material
-
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$754.87000$754.87
5$684.22200$3,421.11
10$658.88600$6,588.86
Manufacturers Standard Package