
8309-850ML | |
|---|---|
DigiKey Part Number | 473-8309-850ML-ND |
Manufacturer | |
Manufacturer Product Number | 8309-850ML |
Description | CONFORMAL COATING STRIPPER - LIQ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stripper Gel Coating Can, 1 lb (453.59g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stripper Gel | |
Color | - | |
Form | Can, 1 lb (453.59g) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.59000 | $52.59 |
| 5 | $46.29400 | $231.47 |
| 10 | $44.04600 | $440.46 |
| 25 | $41.42920 | $1,035.73 |
| 50 | $39.68700 | $1,984.35 |
| 100 | $38.12520 | $3,812.52 |
| 250 | $36.30444 | $9,076.11 |






