824-WX25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824-WX25

DigiKey Part Number
473-1399-ND
Manufacturer
Manufacturer Product Number
824-WX25
Description
WIPES WET ELEC EQUIP 6X5" 25PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wipes, Wet Electronic Equipment 25 (6" L x 5" W)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Bag
Part Status
Active
Cleaner, Treatment Type
Wipes, Wet
Usage
Electronic Equipment
Specifications
General Purpose
Quantity
25 (6" L x 5" W)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$22.77000$22.77
5$19.84400$99.22
10$18.80200$188.02
25$17.59120$439.78
50$16.78580$839.29
100$16.06430$1,606.43
250$15.22368$3,805.92
500$14.66332$7,331.66
Manufacturers Standard Package