
824-WX50 | |
|---|---|
DigiKey Part Number | 473-1400-ND |
Manufacturer | |
Manufacturer Product Number | 824-WX50 |
Description | WIPES WET ELEC EQUIP 6X5" 50PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes, Wet Electronic Equipment 50 (6" L x 5" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Wet | |
Usage | Electronic Equipment | |
Specifications | General Purpose | |
Quantity | 50 (6" L x 5" W) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.98000 | $26.98 |
| 5 | $23.56400 | $117.82 |
| 10 | $22.34600 | $223.46 |
| 25 | $20.92960 | $523.24 |
| 50 | $19.98760 | $999.38 |
| 100 | $19.14330 | $1,914.33 |
| 250 | $18.15972 | $4,539.93 |
| 500 | $17.50400 | $8,752.00 |



