


8241-WX25 | |
|---|---|
DigiKey Part Number | 473-1148-ND |
Manufacturer | |
Manufacturer Product Number | 8241-WX25 |
Description | WIPES WET ELEC EQUIP 6X5" 25PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes, Wet Electronic Equipment 1 (25 ea 6" L x 5" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Wet | |
Usage | Electronic Equipment | |
Specifications | General Purpose | |
Quantity | 1 (25 ea 6" L x 5" W) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.66000 | $14.66 |
| 10 | $12.93000 | $129.30 |
| 25 | $12.41040 | $310.26 |
| 50 | $12.06460 | $603.23 |
| 100 | $11.75370 | $1,175.37 |
| 250 | $11.38860 | $2,847.15 |
| 500 | $11.14238 | $5,571.19 |



