
435-4L | |
|---|---|
DigiKey Part Number | 473-435-4L-ND |
Manufacturer | |
Manufacturer Product Number | 435-4L |
Description | Tool, Equip, Hardware, Enc |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thinner Coating Can, 3.78L (7.99 pt) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thinner | |
Color | Clear | |
Form | Can, 3.78L (7.99 pt) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.43000 | $71.43 |


