
419D-P-WH | |
|---|---|
DigiKey Part Number | 473-1439-ND |
Manufacturer | |
Manufacturer Product Number | 419D-P-WH |
Description | OVERCOAT PEN WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Acrylic Adhesive Coating Pen, 5g (0.17 oz) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | White | |
Form | Pen, 5g (0.17 oz) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.56000 | $24.56 |
| 5 | $21.43000 | $107.15 |
| 10 | $20.31300 | $203.13 |
| 25 | $19.01440 | $475.36 |
| 50 | $18.15020 | $907.51 |
| 100 | $17.37610 | $1,737.61 |
| 250 | $16.47420 | $4,118.55 |
| 500 | $15.87308 | $7,936.54 |





