CW3300B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW3300B

DigiKey Part Number
CW3300B-ND
Manufacturer
Manufacturer Product Number
CW3300B
Description
COAT ACRYLIC ADH PEN 4.9G BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Acrylic Adhesive Coating, Static Dissipative Pen, 4.9g (0.16 oz) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bulk
Part Status
Active
Type
Acrylic Adhesive
Color
Blue
Form
Pen, 4.9g (0.16 oz)
Features
Coating, Static Dissipative
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.81000$26.81
5$24.33200$121.66
12$23.08083$276.97
36$21.60056$777.62
60$20.94517$1,256.71
108$20.21565$2,183.29
504$19.01250$9,582.30
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.