
LS7366R | |
|---|---|
DigiKey Part Number | 2808-LS7366R-ND |
Manufacturer | |
Manufacturer Product Number | LS7366R |
Description | IC BINARY COUNTER 32-BIT 14DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 32 Bit Positive, Negative 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LS7366R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 32 | |
Reset | Asynchronous/Synchronous | |
Timing | Synchronous | |
Count Rate | 40 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.62000 | $6.62 |
| 25 | $5.34000 | $133.50 |
| 100 | $4.31000 | $431.00 |
| 500 | $3.41000 | $1,705.00 |
| 1,000 | $3.01000 | $3,010.00 |









