
LS7267 | |
|---|---|
DigiKey Part Number | 2808-LS7267-ND |
Manufacturer | |
Manufacturer Product Number | LS7267 |
Description | IC BCD COUNTER DUAL 24BIT 28DIP |
Customer Reference | |
Detailed Description | Counter IC BCD Counter, Binary Counter 2 Element 24 Bit Positive Edge 28-DIP |
EDA/CAD Models | LS7267 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | BCD Counter, Binary Counter | |
Direction | Up, Down | |
Number of Elements | 2 | |
Number of Bits per Element | 24 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 50 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.21000 | $16.21 |
| 25 | $14.19000 | $354.75 |
| 100 | $11.71000 | $1,171.00 |
| 500 | $9.91000 | $4,955.00 |
| 1,000 | $7.74000 | $7,740.00 |



