LS7366R-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS7366R-TS

DigiKey Part Number
2808-LS7366R-TS-ND
Manufacturer
Manufacturer Product Number
LS7366R-TS
Description
IC BINARY COUNTER 32BIT 14TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 32 Bit Positive, Negative 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LS7366R-TS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LSI/CSI
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
32
Reset
Asynchronous/Synchronous
Timing
Synchronous
Count Rate
40 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 5.5 V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,354
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from LSI/CSI (LSI Computer Systems Inc.)
A separate shipping fee may apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.34000$6.34
25$5.06000$126.50
100$4.01000$401.00
500$3.21000$1,605.00
1,000$2.85000$2,850.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.