


62202MB | |
|---|---|
DigiKey Part Number | 1742-62202MB-ND |
Manufacturer | |
Manufacturer Product Number | 62202MB |
Description | MODBOX TOOL TOTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Bag | |
Size | 17.00" L x 9.00" W x 16.50" H (431.8mm x 228.6mm x 419.1mm) | |
Material | 1680d Ballistic Material | |
Color | Black/Gray/Orange | |
Drawer Quantity | 33 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.98000 | $99.98 |










