
54801MB | |
|---|---|
DigiKey Part Number | 1742-54801MB-ND |
Manufacturer | |
Manufacturer Product Number | 54801MB |
Description | MODBOX 2-DRAWER ROLLING TOOLBOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Box | |
Size | 22.30" L x 23.50" W x 44.00" H (566.4mm x 596.9mm x 1117.6mm) | |
Material | Polymer | |
Color | Black/Orange | |
Drawer Quantity | 2 | |
Features | Rolling | |
Capacity | 75 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $267.22000 | $267.22 |
| 5 | $247.69200 | $1,238.46 |
| 10 | $239.73500 | $2,397.35 |
| 25 | $229.99120 | $5,749.78 |





