62201MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62201MB
MODbox™ Rolling Toolbox

62201MB

DigiKey Part Number
1742-62201MB-ND
Manufacturer
Manufacturer Product Number
62201MB
Description
MODBOX ELECTRICIAN'S BACKPACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Tactical Backpack
Size
14.50" L x 10.00" W x 20.50" H (368.3mm x 254.0mm x 520.7mm)
Material
1680d Ballistic Material
Color
Black/Gray/Orange
Drawer Quantity
32
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$119.98000$119.98
Manufacturers Standard Package