TLH-030-0.50-G-D-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JRH Electronics
In Stock: 50
Unit Price: $29.35000
Datasheet
TLH-030-0.50-G-D-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLH-030-0.50-G-D-K

DigiKey Part Number
612-TLH-030-0.50-G-D-KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLH-030-0.50-G-D-K
Description
0.50 MM MICRO BLADE & BEAM ULTRA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
TLH-030-0.50-G-D-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2mm
Height Above Board
0.056" (1.42mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 50 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,450$2.28001$3,306.01
Manufacturers Standard Package

Other Suppliers on DigiKey

50In Stock
Ships from JRH Electronics