




LP402535JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 1908-LP402535JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP402535JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 370MAH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 370mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.46" L x 0.98" W x 0.17" H (37.0mm x 25.0mm x 4.4mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.23000 | $9.23 |
| 10 | $7.67600 | $76.76 |
| 50 | $6.74860 | $337.43 |
| 100 | $6.38510 | $638.51 |
| 250 | $5.93480 | $1,483.70 |
| 594 | $5.53914 | $3,290.25 |
| 1,188 | $5.53750 | $6,578.55 |










