




LP102530JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 1908-LP102530JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP102530JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 680MAH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 680mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.26" L x 1.02" W x 0.43" H (32.0mm x 26.0mm x 11.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $9.36300 | $93.63 |
| 50 | $8.23220 | $411.61 |
| 100 | $7.78880 | $778.88 |
| 256 | $7.22605 | $1,849.87 |
| 512 | $6.92500 | $3,545.60 |






