




LP603048JK+PCM+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 1908-LP603048JK+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP603048JK+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 820MAH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 820mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.01" L x 1.22" W x 0.28" H (51.0mm x 31.0mm x 7.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $8.00900 | $80.09 |
| 50 | $7.04220 | $352.11 |
| 100 | $6.97500 | $697.50 |




