
CR2025 | |
|---|---|
DigiKey Part Number | 1908-CR2025-ND |
Manufacturer | |
Manufacturer Product Number | CR2025 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.10" H (20.0mm x 2.5mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging | |
Discharge Rate | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26500 | $2.65 |
| 50 | $0.23260 | $11.63 |
| 100 | $0.22000 | $22.00 |
| 250 | $0.20440 | $51.10 |
| 500 | $0.19336 | $96.68 |
| 1,000 | $0.18292 | $182.92 |
| 4,800 | $0.16134 | $774.43 |
| 9,600 | $0.15264 | $1,465.34 |






















