
CR2025 | |
|---|---|
DigiKey Part Number | 2059-CR2025-ND |
Manufacturer | |
Manufacturer Product Number | CR2025 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.10" H (20.0mm x 2.5mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 400µA | |
Weight | 2.4 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.41600 | $4.16 |
| 50 | $0.36580 | $18.29 |
| 100 | $0.34610 | $34.61 |
| 250 | $0.32160 | $80.40 |
| 500 | $0.30424 | $152.12 |
| 1,000 | $0.28783 | $287.83 |
| 2,500 | $0.26749 | $668.73 |
| 5,000 | $0.25307 | $1,265.35 |



















