CR 1632 JAUCH (IB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1632

DigiKey Part Number
1908-CR1632-ND
Manufacturer
Manufacturer Product Number
CR1632
Description
BATTERY LITHIUM 3V COIN 16MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.63" Dia x 0.13" H (16.0mm x 3.2mm)
Termination Style
Requires Holder
Features
Childsafe Packaging
Discharge Rate
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,352
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.28800$2.88
50$0.25300$12.65
100$0.23940$23.94
250$0.22248$55.62
500$0.21044$105.22
1,000$0.19908$199.08
2,500$0.18501$462.53
5,000$0.17503$875.15