CR1632-BULK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1632

DigiKey Part Number
2059-CR1632-ND
Manufacturer
Manufacturer Product Number
CR1632
Description
BATTERY LITHIUM 3V COIN 16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.63" Dia x 0.13" H (16.0mm x 3.2mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
-
Weight
1.75 g
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
32°F ~ 86°F (0°C ~ 30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,837
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.59700$5.97
50$0.52480$26.24
100$0.49650$49.65
250$0.46132$115.33
750$0.42249$316.87
1,500$0.39971$599.57
3,000$0.37816$1,134.48
5,250$0.36162$1,898.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.