
192990-9430 | |
|---|---|
DigiKey Part Number | 192990-9430-ND |
Manufacturer | |
Manufacturer Product Number | 192990-9430 |
Description | CONN PLG HSG MALE 24POS INLINE |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 24 (20 + 4 Power) | |
Shell Size - Insert | 24-0420 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | - | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 3 pcs - 1 Connector, 1 Grommet, 1 Nut | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.84000 | $41.84 |
| 10 | $33.99000 | $339.90 |
| 25 | $28.63000 | $715.75 |
| 50 | $24.72000 | $1,236.00 |
| 100 | $20.92000 | $2,092.00 |












