ITT Cannon's Trident Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192991-0087

DigiKey Part Number
192991-0087-ND
Manufacturer
Manufacturer Product Number
192991-0087
Description
CONN PIN 20AWG GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp 20 AWG Machined
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.