


192990-2640 | |
|---|---|
DigiKey Part Number | 192990-2640-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 192990-2640 |
Description | CONN PIN 20-22AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,838.45000 | $1,838.45 |
| 10 | $1,754.89000 | $17,548.90 |
| 25 | $1,608.65000 | $40,216.25 |
| 50 | $1,484.90000 | $74,245.00 |
| 100 | $1,378.84000 | $137,884.00 |




