
081461 PEN | |
|---|---|
DigiKey Part Number | 5308-081461PEN-ND |
Manufacturer | |
Manufacturer Product Number | 081461 PEN |
Description | LED pen flashlight |
Customer Reference | |
Detailed Description | Flashlight Penlight Style LED 120 Lumens AAA (Requires 2) 5.118" (130.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Penlight | |
Lamp Type | LED | |
Lamp Output | 120 Lumens | |
Features | Includes Batteries, Adjustable Beam, IP54 | |
Battery Cell Size | AAA (Requires 2) | |
Length | 5.118" (130.00mm) | |
Material - Body | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.95000 | $26.95 |









