
081518 UV-LED | |
|---|---|
DigiKey Part Number | 5308-081518UV-LED-ND |
Manufacturer | |
Manufacturer Product Number | 081518 UV-LED |
Description | flashlight LED/UV |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 450 Lumens Lithium-Ion 6.220" (158.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 450 Lumens | |
Features | Includes Batteries, Multiple Modes, IP54, Rechargeable, Swiveling Head | |
Battery Cell Size | Lithium-Ion | |
Length | 6.220" (158.00mm) | |
Material - Body | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.87000 | $65.87 |










