
081360 120 | |
|---|---|
DigiKey Part Number | 5308-081360120-ND |
Manufacturer | |
Manufacturer Product Number | 081360 120 |
Description | LED penlight, 120mm |
Customer Reference | |
Detailed Description | Flashlight Penlight Style LED 30, 130 Lumens Lithium-Ion 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Penlight | |
Lamp Type | LED | |
Lamp Output | 30, 130 Lumens | |
Features | Includes Batteries, Multiple Modes, IP54, Rechargeable | |
Battery Cell Size | Lithium-Ion | |
Length | 4.75" (120.7mm) | |
Material - Body | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.96000 | $22.96 |


