DNRR77HDW is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bud Industries
In Stock: 0
Unit Price: $530.40000
Datasheet
DNRR63HDKB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNRR77HDW

DigiKey Part Number
4917-DNRR77HDW-ND
Manufacturer
Manufacturer Product Number
DNRR77HDW
Description
RACK STEEL 15X20.6X83.1 BLK
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 15.000" L x 20.560" W x 83.120" H (381.00mm x 522.22mm x 2111.25mm) Black
Datasheet
 Datasheet
EDA/CAD Models
DNRR77HDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Case
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
44U
Dimensions - Panel
3.000" L x 17.750" W x 77.120" H (76.20mm x 450.85mm x 1958.85mm)
Dimensions - Overall
15.000" L x 20.560" W x 83.120" H (381.00mm x 522.22mm x 2111.25mm)
Door
Doorless
Features
Mounting Brackets
Mounting Rails
One Pair
Ventilation
-
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
82 lbs (37.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.