RR-1366-BT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR-1366-BT
Enclosure Modifications: Quick Steps to 5-Day Delivery

RR-1369-BT

DigiKey Part Number
377-1287-ND
Manufacturer
Manufacturer Product Number
RR-1369-BT
Description
RACK OPEN RELAY 77" X 19" BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 26.000" L x 21.031" W x 80.453" H (660.40mm x 534.19mm x 2043.51mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
44U
Dimensions - Panel
8.000" L x 17.936" W x 77.125" H (203.20mm x 455.57mm x 1958.98mm)
Dimensions - Overall
26.000" L x 21.031" W x 80.453" H (660.40mm x 534.19mm x 2043.51mm)
Door
Doorless
Features
Mounting Brackets
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
81 lbs (36.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$530.40000$530.40
Manufacturers Standard Package
Alternate Color
RACK OPEN RELAY 77" X 19" GRAY
In-Stock: 0
Unit Price: $530.40000