
RRCM44UD | |
|---|---|
DigiKey Part Number | HM2275-ND |
Manufacturer | |
Manufacturer Product Number | RRCM44UD |
Description | WIRE MANAGER 79X6X5" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Wire Manager 78.750" L x 6.000" W x 5.000" H (2000.25mm x 152.40mm x 127.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RRCM44UD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Manager | |
Size / Dimension | 78.750" L x 6.000" W x 5.000" H (2000.25mm x 152.40mm x 127.00mm) | |
Features | Door | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | DNRR_HD Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 38 lbs (17.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $319.87000 | $319.87 |
| 5 | $290.81200 | $1,454.06 |



