Direct

C2T1931RCG1 | |
|---|---|
DigiKey Part Number | C2T1931RCG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T1931RCG1 |
Description | PANEL TOP 31.5X23" BE/GY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 31.500" L x 23.000" W x 2.000" H (800.10mm x 584.20mm x 50.80mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Top | |
Size / Dimension | 31.500" L x 23.000" W x 2.000" H (800.10mm x 584.20mm x 50.80mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) |



