
C2F197031BK1 | |
|---|---|
DigiKey Part Number | 4917-C2F197031BK1-ND |
Manufacturer | |
Manufacturer Product Number | C2F197031BK1 |
Description | RACK STEEL 31.5X23X77.3 BLK |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 31.500" L x 23.000" W x 77.310" H (800.10mm x 584.20mm x 1963.67mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C2F197031BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 40U | |
Dimensions - Panel | 29.500" L x 19.110" W x 70.060" H (749.30mm x 485.39mm x 1779.53mm) | |
Dimensions - Overall | 31.500" L x 23.000" W x 77.310" H (800.10mm x 584.20mm x 1963.67mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | - | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 120 lbs (54.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,250.00000 | $1,250.00 |











