C2 SERIES Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2F194931BK1

DigiKey Part Number
4917-C2F194931BK1-ND
Manufacturer
Manufacturer Product Number
C2F194931BK1
Description
RACK STEEL 31.5X23X56.3 BLK
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 31.500" L x 23.000" W x 56.310" H (800.10mm x 584.20mm x 1430.27mm) Black
Datasheet
 Datasheet
EDA/CAD Models
C2F194931BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Case
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
28U
Dimensions - Panel
29.500" L x 19.110" W x 49.060" H (749.30mm x 485.39mm x 1246.12mm)
Dimensions - Overall
31.500" L x 23.000" W x 56.310" H (800.10mm x 584.20mm x 1430.27mm)
Door
Doorless
Features
Front and Rear Access
Mounting Rails
-
Ventilation
-
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
100 lbs (45.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Hammond Manufacturing
FREE SHIPPING for this product
All prices are in USD
Case
QuantityUnit PriceExt Price
1$1,200.00000$1,200.00
Alternate Color
RACK STEEL 31.5X23X56.3 BE/GY
In-Stock: 0
Unit Price: