
C2BPS1931BK1 | |
|---|---|
DigiKey Part Number | HM2182-ND |
Manufacturer | |
Manufacturer Product Number | C2BPS1931BK1 |
Description | PANEL BOT 18.5X17.7X0.06" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Bottom 18.500" L x 17.690" W x 0.060" H (469.90mm x 449.33mm x 1.52mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Size / Dimension | 18.500" L x 17.690" W x 0.060" H (469.90mm x 449.33mm x 1.52mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 7.9 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.71000 | $66.71 |
| 5 | $57.02400 | $285.12 |
| 10 | $53.30000 | $533.00 |
| 25 | $50.00000 | $1,250.00 |










