
BL5000C21704S3PFTM106ICC2NN | |
|---|---|
DigiKey Part Number | 1939-BL5000C21704S3PFTM106ICC2NN-ND |
Manufacturer | |
Manufacturer Product Number | BL5000C21704S3PFTM106ICC2NN |
Description | BATTERY PACK LI-ION 14.4V 21700 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21700 14.4 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
EDA/CAD Models | BL5000C21704S3PFTM106ICC2NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 12 | |
Voltage - Rated | ||
Capacity | 15Ah | |
Structure | Side to Side, 4 Row x 3 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 6.54" L x 2.95" W x 1.81" H (166.0mm x 75.0mm x 46.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.34000 | $100.34 |










