
TP175E | |
|---|---|
DigiKey Part Number | TP175E-ND |
Manufacturer | |
Manufacturer Product Number | TP175E |
Description | TEST LEAD BANANA TO TEST PROBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | - | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red, Black and Red Probes | |
Material - Insulation | Silicone | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | CAT II 1000V, CAT III 1000V, CAT IV 600V | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.99000 | $48.99 |











