TL175-HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL175-HV

DigiKey Part Number
614-TL175-HV-ND
Manufacturer
Manufacturer Product Number
TL175-HV
Description
CATIII1500V TWISTGUARD TEST LEAD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 600V, 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
Packaging
Box
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Test Probe
Cable Length
-
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
-
Voltage - Rated
600V, 1000V
Ratings
CAT II 1000V, CAT III 1000V, CAT IV 600V
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$54.99000$54.99
Manufacturers Standard Package