TL40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL40

DigiKey Part Number
614-1254-ND
Manufacturer
Manufacturer Product Number
TL40
Description
TEST LEAD BANANA TO TEST PROBE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Test Probe
Cable Length
-
Type
DMM Test Leads
Contents
2 Leads, Gray, Black and Red Plugs and Probes
Material - Insulation
Silicone
Wire Gauge
-
Voltage - Rated
300V
Ratings
CAT III 300V
Current Rating (Amps)
2A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$73.99000$73.99