FLUKE-789
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLUKE-789
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

FLUKE-789

DigiKey Part Number
614-1075-ND
Manufacturer
Manufacturer Product Number
FLUKE-789
Description
PROCESSMETER DMM W/4-20MA SOURCE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.5 Digit LCD, Dual Display Voltage, Current, Resistance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
Packaging
Box
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
4.5
Display Type
LCD, Dual
Display Count
20000
Function
Voltage, Current, Resistance, Frequency
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Backlight, Hold, Min/Max/Ave
Ranging
Auto/Manual
Response
True RMS
Ratings
CAT III 1000V, CAT IV 600V
Includes
Battery, Clips, Manual, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,445.00000$1,445.00
Manufacturers Standard Package