
CXT80 | |
|---|---|
DigiKey Part Number | CXT80-ND |
Manufacturer | |
Manufacturer Product Number | CXT80 |
Description | CASE PELICAN HARD 80/180 SERIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multimeter Carrying Case, Extreme for use with DMMs: 27, 83V, 85V, 87V, 187, 189; Process Tools: 724, 725, 726, 789 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multimeter | |
Accessory Type | Carrying Case, Extreme | |
For Use With/Related Products | DMMs: 27, 83V, 85V, 87V, 187, 189; Process Tools: 724, 725, 726, 789 | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $285.99000 | $285.99 |






