
FLUKE-1630-2 FC | |
|---|---|
DigiKey Part Number | 614-1463-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-1630-2 FC |
Description | METER EARTH GROUND CLAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Earth Ground Testers CAT III 1000V, CAT IV 600V Measures Resistance 0.025 ~ 1.5kOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Earth Ground Testers | |
Specifications | Measures Resistance 0.025 ~ 1.5kOhm | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,704.00000 | $2,704.00 |





