
CR-1-3N | |
|---|---|
DigiKey Part Number | SY100-ND |
Manufacturer | |
Manufacturer Product Number | CR-1-3N |
Description | BATTERY LITHIUM 3V CR1/3N |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | CR-1/3N Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.43" H (11.6mm x 10.8mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 2.7mA | |
Weight | 9.1 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 10 | $2.86300 | $28.63 |
| 50 | $2.51700 | $125.85 |
| 100 | $2.38120 | $238.12 |
| 250 | $2.21304 | $553.26 |
| 500 | $2.09382 | $1,046.91 |
| 2,000 | $1.87458 | $3,749.16 |
| 4,000 | $1.82500 | $7,300.00 |
























