



TL-5101/P | |
|---|---|
DigiKey Part Number | 439-1003-ND |
Manufacturer | |
Manufacturer Product Number | TL-5101/P |
Description | BATTERY LITHIUM 3.6V 1/2 AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 0.99" H (14.5mm x 25.2mm) | |
Termination Style | Axial Leaded | |
Features | - | |
Discharge Rate | 500µA | |
Weight | 9.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 30 | $4.46800 | $134.04 |
| 60 | $4.22717 | $253.63 |
| 120 | $3.99925 | $479.91 |
| 270 | $3.74841 | $1,012.07 |
| 510 | $3.56294 | $1,817.10 |
| 1,020 | $3.37136 | $3,438.79 |
| 2,520 | $3.32500 | $8,379.00 |









