
ULNMH413AAASL | |
|---|---|
DigiKey Part Number | 3145-ULNMH413AAASL-ND |
Manufacturer | Ultralast |
Manufacturer Product Number | ULNMH413AAASL |
Description | BATTERY NIMH 1.2V 150MAH 1/3AAA |
Customer Reference | |
Detailed Description | 1/3AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 150mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.40" Dia x 0.70" H (10.2mm x 17.8mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 10 | $4.74100 | $47.41 |







