
L91SBP-4 | |
|---|---|
DigiKey Part Number | L91SBP-4-ND |
Manufacturer | |
Manufacturer Product Number | L91SBP-4 |
Description | BATTERY LITHIUM 1.5V AA |
Customer Reference | |
Detailed Description | AA Lithium Iron Disulfide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 2.5A | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 240 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -40°F ~ 140°F (-40°C ~ 60°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.49000 | $22.49 |
| 24 | $17.43917 | $418.54 |
| 72 | $15.97542 | $1,150.23 |
| 120 | $15.33783 | $1,840.54 |
| 264 | $15.08750 | $3,983.10 |




















