
PHD LFB-AA | |
|---|---|
DigiKey Part Number | 5482-PHDLFB-AA-ND |
Manufacturer | |
Manufacturer Product Number | PHD LFB-AA |
Description | Cell, 1.5V, 3400mAh, size AA |
Customer Reference | |
Detailed Description | AA Lithium Iron Disulfide 1.5 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $3.75000 | $37.50 |
| 50 | $3.25000 | $162.50 |
| 500 | $2.40000 | $1,200.00 |
| 1,000 | $2.10000 | $2,100.00 |
| 3,000 | $1.90000 | $5,700.00 |









