RJD3xxxHPPV30M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJD3xxxHPPV30M
RJD Series Coin Cell Batteries

RJD3032HPPV30M

DigiKey Part Number
1572-1623-ND
Manufacturer
Manufacturer Product Number
RJD3032HPPV30M
Description
BATT LITH-ION 3.7V 200MAH COIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coin, 30.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 200mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.18" Dia x 0.13" H (30.0mm x 3.4mm)
Termination Style
Wire Leads with Connector
Discharge Rate
40mA
Shelf Life
-
Standard Charge Current
100mA
Standard Charge Time
-
Weight
7.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$17.44000$17.44
30$13.28800$398.64
60$12.57250$754.35
120$11.89608$1,427.53
270$11.33626$3,060.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.