PRT-13853
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRT-13853
PRT-13853
PRT-13853

13853

DigiKey Part Number
1568-13853-ND
Manufacturer
Manufacturer Product Number
13853
Description
BATTERY LITH-ION 3.7V 110MAH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.7 V Lithium-Ion Battery Rechargeable (Secondary) 110mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
0.98" L x 0.59" W x 0.16" H (25.0mm x 15.0mm x 4.0mm)
Termination Style
JST PH Connector
Discharge Rate
22mA
Shelf Life
-
Standard Charge Current
22mA
Standard Charge Time
-
Weight
8 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.60000$7.60
Manufacturers Standard Package